+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17050952202

Connector: DIN 41612; male; THT; gold-plated

Manufacturer: HARTING

Manufacturer part number:
17050952202
TME Symbol:
17050952202

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Electrical mounting
THT
Contact plating
gold-plated
Operating temperature
-55...125°C
Gross weight5.11 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17050952202
0 in TME stock
Net price for quantities from 1 pcs - 9.21 USDGross price for quantities from 1 pcs - 9.21 USD
Net price for quantities from 10 pcs - 5.01 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 13 pcs - 5.00 USDGross price for quantities from 13 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 13 pcs