+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17050954201

Connector: DIN 41612; male; PIN: 95; straight; Press-Fit


Manufacturer: HARTING

Manufacturer part number:
17050954201
TME Symbol:
17050954201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
95
Spatial orientation
straight
Electrical mounting
Press-Fit
Gross weight9.97 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17050954201
0 in TME stock
Net price for quantities from 13 pcs - 7.59 USDGross price for quantities from 13 pcs - 7.59 USD
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.