+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17051142201

Connector: DIN 41612; THT


Manufacturer: HARTING

Manufacturer part number:
17051142201
TME Symbol:
17051142201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Electrical mounting
THT
Operating temperature
-55...125°C
Gross weight5.32 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17051142201
0 in TME stock
Net price for quantities from 13 pcs - 9.96 USDGross price for quantities from 13 pcs - 9.96 USD
Net price for quantities from 104 pcs - 9.08 USDGross price for quantities from 104 pcs - 9.08 USD
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.