+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17051331004

Contact; male; gold-plated; soldering; 1A; straight


Manufacturer: HARTING

Manufacturer part number:
17051331004
TME Symbol:
17051331004

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
soldering
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ B19, AFS 1, Tube
Gross weight17.03 g
Certificates
EAN code5713140121027
See other products in this category: Other connectors Harting HARTING,
*
17051331004
0 in TME stock
Net price for quantities from 13 pcs - 24.77 USDGross price for quantities from 13 pcs - 24.77 USD
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.