+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17051331203

Connector: DIN 41612; plug; male; PIN: 133; straight; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17051331203
TME Symbol:
17051331203

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
plug
Kind of connector
male
Number of pins
133
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
har-bus HM Mel., Typ B19, AFS 1, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight12.18 g
Certificates
EAN code5713140121058
See other products in this category: Other connectors Harting HARTING,
*
17051331203
0 in TME stock
Net price for quantities from 13 pcs - 9.49 USDGross price for quantities from 13 pcs - 9.49 USD
Net price for quantities from 26 pcs - 8.96 USDGross price for quantities from 26 pcs - 8.96 USD
Net price for quantities from 52 pcs - 8.47 USDGross price for quantities from 52 pcs - 8.47 USD
Net price for quantities from 104 pcs - 8.05 USDGross price for quantities from 104 pcs - 8.05 USD
Net price for quantities from 260 pcs - 7.61 USDGross price for quantities from 260 pcs - 7.61 USD
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.