+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17051331603

Contact; male; nickel plated; THT; 1A; straight; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
17051331603
TME Symbol:
17051331603

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
nickel plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ B19, AFS 1 Tube
Operating temperature
-55...125°C
Gross weight13.69 g
Certificates
EAN code5713140121096
See other products in this category: Other connectors Harting HARTING,
*
17051331603
0 in TME stock
Net price for quantities from 13 pcs - 24.76 USDGross price for quantities from 13 pcs - 24.76 USD
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.