+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17051332203

Contact; male; gold-plated; THT; 1A; straight; 13/3; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
17051332203
TME Symbol:
17051332203

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Connector pinout layout
13/3
Engineering PN
har-bus HM Mel., Typ B19, AFS 2, Tube
Enclosure material
thermoplastic
Operating temperature
-55...125°C
Gross weight11.4 g
Certificates
EAN code5713140121157
See other products in this category: Other connectors Harting HARTING,
*
17051332203
0 in TME stock
Net price for quantities from 13 pcs - 7.13 USDGross price for quantities from 13 pcs - 7.13 USD
Net price for quantities from 26 pcs - 6.86 USDGross price for quantities from 26 pcs - 6.86 USD
Net price for quantities from 52 pcs - 6.61 USDGross price for quantities from 52 pcs - 6.61 USD
Net price for quantities from 104 pcs - 6.34 USDGross price for quantities from 104 pcs - 6.34 USD
Net price for quantities from 260 pcs - 5.98 USDGross price for quantities from 260 pcs - 5.98 USD
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.