+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17051332403

Connector: DIN 41612; THT


Manufacturer: HARTING

Manufacturer part number:
17051332403
TME Symbol:
17051332403

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Electrical mounting
THT
Operating temperature
-55...125°C
Gross weight7.78 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17051332403
0 in TME stock
Net price for quantities from 13 pcs - 13.16 USDGross price for quantities from 13 pcs - 13.16 USD
Net price for quantities from 26 pcs - 12.53 USDGross price for quantities from 26 pcs - 12.53 USD
Net price for quantities from 52 pcs - 11.93 USDGross price for quantities from 52 pcs - 11.93 USD
Net price for quantities from 104 pcs - 11.75 USDGross price for quantities from 104 pcs - 11.75 USD
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.