+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17051332603

Connector: DIN 41612; socket; male; PIN: 133; straight; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17051332603
TME Symbol:
17051332603

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
133
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
har-bus HM Mel., Typ B19, AFS 2, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight8.57 g
Certificates
EAN code5713140121195
See other products in this category: Other connectors Harting HARTING,
*
17051332603
0 in TME stock
Net price for quantities from 13 pcs - 15.78 USDGross price for quantities from 13 pcs - 15.78 USD
Net price for quantities from 26 pcs - 15.03 USDGross price for quantities from 26 pcs - 15.03 USD
Net price for quantities from 52 pcs - 14.32 USDGross price for quantities from 52 pcs - 14.32 USD
Net price for quantities from 104 pcs - 13.63 USDGross price for quantities from 104 pcs - 13.63 USD
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.