+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17062202202

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17062202202
TME Symbol:
17062202202

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ PCIeint.,AFS 2,Tube
Operating temperature
-55...125°C
Gross weight36.3 g
Certificates
EAN code5713140121218
See other products in this category: Other connectors Harting HARTING,
*
17062202202
0 in TME stock
Net price for quantities from 1 pcs - 14.13 USDGross price for quantities from 1 pcs - 14.13 USD
Net price for quantities from 3 pcs - 12.51 USDGross price for quantities from 3 pcs - 12.51 USD
Net price for quantities from 5 pcs - 11.03 USDGross price for quantities from 5 pcs - 11.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.