+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17063081005

Connector: DIN 41612; THT


Manufacturer: HARTING

Manufacturer part number:
17063081005
TME Symbol:
17063081005

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Electrical mounting
THT
Engineering PN
har-bus HM Mel., Typ PCIeint.,AFS 1,Tube
Operating temperature
-55...125°C
Gross weight58.2 g
Certificates
EAN code5713140121249
See other products in this category: Other connectors Harting HARTING,
*
17063081005
0 in TME stock
Net price for quantities from 1 pcs - 60.85 USDGross price for quantities from 1 pcs - 60.85 USD
Net price for quantities from 3 pcs - 54.44 USDGross price for quantities from 3 pcs - 54.44 USD
Net price for quantities from 5 pcs - 48.04 USDGross price for quantities from 5 pcs - 48.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.