+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17063081201

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17063081201
TME Symbol:
17063081201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ PCIeint.,AFS 1,Tube
Operating temperature
-55...125°C
Gross weight27.25 g
Certificates
EAN code5713140121256
See other products in this category: Other connectors Harting HARTING,
*
17063081201
0 in TME stock
Net price for quantities from 1 pcs - 23.41 USDGross price for quantities from 1 pcs - 23.41 USD
Net price for quantities from 5 pcs - 20.98 USDGross price for quantities from 5 pcs - 20.98 USD
Net price for quantities from 10 pcs - 19.95 USDGross price for quantities from 10 pcs - 19.95 USD
Net price for quantities from 25 pcs - 18.76 USDGross price for quantities from 25 pcs - 18.76 USD
Net price for quantities from 50 pcs - 18.11 USDGross price for quantities from 50 pcs - 18.11 USD
Net price for quantities from 100 pcs - 17.47 USDGross price for quantities from 100 pcs - 17.47 USD
Net price for quantities from 250 pcs - 16.74 USDGross price for quantities from 250 pcs - 16.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.