+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17063081202

Connector: DIN 41612; male; PIN: 308; straight; THT; 1A

Manufacturer: HARTING

Manufacturer part number:
17063081202
TME Symbol:
17063081202

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
308
Spatial orientation
straight
Electrical mounting
THT
Engineering PN
har-bus HM male type PCI.,PL 1,Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates
EAN code5713140198647
See other products in this category: Other connectors Harting HARTING,
*
17063081202
0 in TME stock
Net price for quantities from 100 pcs - 21.59 USDGross price for quantities from 100 pcs - 21.59 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.