+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17063082201

Contact; male; gold-plated; shielded; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17063082201
TME Symbol:
17063082201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
shielded
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ PCIeint.,AFS 2,Tube
Operating temperature
-55...125°C
Gross weight27.08 g
Certificates
EAN code5713140121300
See other products in this category: Other connectors Harting HARTING,
*
17063082201
0 in TME stock
Net price for quantities from 1 pcs - 16.56 USDGross price for quantities from 1 pcs - 16.56 USD
Net price for quantities from 5 pcs - 14.28 USDGross price for quantities from 5 pcs - 14.28 USD
Net price for quantities from 10 pcs - 13.68 USDGross price for quantities from 10 pcs - 13.68 USD
Net price for quantities from 25 pcs - 12.96 USDGross price for quantities from 25 pcs - 12.96 USD
Net price for quantities from 50 pcs - 12.42 USDGross price for quantities from 50 pcs - 12.42 USD
Net price for quantities from 100 pcs - 11.95 USDGross price for quantities from 100 pcs - 11.95 USD
Net price for quantities from 250 pcs - 11.45 USDGross price for quantities from 250 pcs - 11.45 USD
Net price for quantities from 500 pcs - 11.04 USDGross price for quantities from 500 pcs - 11.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.