+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170780-1

Tip: ring; M3; Ø: 3.3mm; 1mm2; crimped; screw; insulated; tinned; red

Manufacturer: TE Connectivity

Manufacturer part number:
170780-1
TME Symbol:
170780-1

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M3
Ring inside diameter
3.3mm
Wire cross-section
1mm2
Electrical mounting
crimped
Mechanical mounting
screw
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
22AWG...18AWG
Insulator material
PVC
Gross weight0.51 g
See other products in this category: Insulated terminals TE Connectivity,
*
170780-1
1794 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs