+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170E3933

Fuse: fuse; industrial; 100A; 4kVDC; aR

Manufacturer: BUSSMANN

Manufacturer part number:
170E3933
TME Symbol:
170E3933

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
100A
Rated voltage
4kV DC
Fuse characteristics
aR
Breaking capacity
100kA
Power dissipation
114W
Gross weight10 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170E3933
0 in TME stock
Net price for quantities from 1 pcs - 2 034.56 USDGross price for quantities from 1 pcs - 2 034.56 USD
No. of pieces (Multiplicity: 1)