+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170H0236

Microswitch; 2A; 250VAC


Manufacturer: BUSSMANN

Manufacturer part number:
170H0236
TME Symbol:
170H0236

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
microswitch
Maximum current
2A
Rated voltage
250V AC
Fuse accessories application
NH fuses
Gross weight23.63 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
170H0236
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.00 USDGross price for quantities from 1 pcs - 51.00 USD
Net price for quantities from 6 pcs - 46.88 USDGross price for quantities from 6 pcs - 46.88 USD
Net price for quantities from 12 pcs - 40.70 USDGross price for quantities from 12 pcs - 40.70 USD
Net price for quantities from 24 pcs - 36.32 USDGross price for quantities from 24 pcs - 36.32 USD
Packaging method by the manufacturer:Cardboard = 12 pcs