+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

170H1013

Fuse holder; NH000; screw; 200A; 690VAC; Poles: 1


Manufacturer: BUSSMANN

Manufacturer part number:
170H1013
TME Symbol:
170H1013

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
NH000
Mounting
screw
Maximum current
200A
Rated voltage
690V AC
Number of poles
1
Fuse accessories application
NH fuses
Gross weight93.7 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
170H1013
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.75 USDGross price for quantities from 1 pcs - 30.75 USD
Net price for quantities from 3 pcs - 29.00 USDGross price for quantities from 3 pcs - 29.00 USD
Net price for quantities from 9 pcs - 25.00 USDGross price for quantities from 9 pcs - 25.00 USD
Packaging method by the manufacturer:
Cardboard = 3 pcs