+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M1322

Fuse: fuse; industrial; 315A; 690VAC; quick blow; NH000


Manufacturer: BUSSMANN

Manufacturer part number:
170M1322
TME Symbol:
170M1322

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
315A
Rated voltage
690V AC
Fuse characteristics
quick blow
Fuse size
NH000
Breaking capacity
120kA
Power dissipation
52W
Gross weight134.82 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M1322
59 in TME stock
Net price for quantities from 1 pcs - 60.47 USDGross price for quantities from 1 pcs - 60.47 USD
Net price for quantities from 3 pcs - 57.79 USDGross price for quantities from 3 pcs - 57.79 USD
Net price for quantities from 9 pcs - 52.41 USDGross price for quantities from 9 pcs - 52.41 USD
Net price for quantities from 20 pcs - 49.72 USDGross price for quantities from 20 pcs - 49.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs