+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M1416

Fuse: fuse; industrial; 80A; 690VAC; gR; NH000


Manufacturer: BUSSMANN

Manufacturer part number:
170M1416
TME Symbol:
170M1416

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
80A
Rated voltage
690V AC
Fuse characteristics
gR
Fuse size
NH000
Fuses features
fuse blown indicator
Fuses application
rectifiers
Power dissipation
19W
Gross weight123.9 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M1416
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order