+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M1418

Fuse: fuse; ceramic,industrial; 125A; 690VAC; aR,quick blow; NH000


Manufacturer: BUSSMANN

Manufacturer part number:
170M1418
TME Symbol:
170M1418

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.125kA
Rated voltage
690V AC
Fuse characteristics
aR, quick blow
Fuse size
NH000
Breaking capacity
200kA
Gross weight123.14 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M1418
9 in TME stock
Net price for quantities from 1 pcs - 54.92 USDGross price for quantities from 1 pcs - 54.92 USD
Net price for quantities from 5 pcs - 49.26 USDGross price for quantities from 5 pcs - 49.26 USD
Net price for quantities from 10 pcs - 43.61 USDGross price for quantities from 10 pcs - 43.61 USD
Net price for quantities from 50 pcs - 39.30 USDGross price for quantities from 50 pcs - 39.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs