+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M1569D

Fuse: fuse; industrial; 160A; 690VAC; gR; NH000

Manufacturer: BUSSMANN

Manufacturer part number:
170M1569D
TME Symbol:
170M1569D

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.16kA
Rated voltage
690V AC
Fuse characteristics
gR
Fuse size
NH000
Fuses features
fuse blown indicator
Fuses application
inverters, rectifiers, semiconductors protection
Power dissipation
25W
Gross weight122.71 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M1569D
3 in TME stock
Net price for quantities from 1 pcs - 93.93 USDGross price for quantities from 1 pcs - 93.93 USD
Net price for quantities from 10 pcs - 69.28 USDGross price for quantities from 10 pcs - 69.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs