+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M1810

Fuse: fuse; industrial; 160A; 1kVDC; aR; NH000

Manufacturer: BUSSMANN

Manufacturer part number:
170M1810
TME Symbol:
170M1810

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.16kA
Rated voltage
1kV DC
Fuse characteristics
aR
Fuse size
NH000
Fuses application
protection of IGBT modules
Power dissipation
37W
Gross weight185.6 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
170M1810
0 in TME stock
Net price for quantities from 3 pcs - 355.48 USDGross price for quantities from 3 pcs - 355.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.