+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M3018

Fuse: fuse; industrial; 350A; 690VAC; aR; NH1

Manufacturer: BUSSMANN

Manufacturer part number:
170M3018
TME Symbol:
170M3018

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.35kA
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
NH1
Fuses features
fuse blown indicator
Fuses application
rectifiers
Power dissipation
55W
Gross weight166 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M3018
0 in TME stock
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.
Product for special order