+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M3167

Fuse: fuse; industrial; 315A; 700VAC; aR

Manufacturer: BUSSMANN

Manufacturer part number:
170M3167
TME Symbol:
170M3167

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
315A
Rated voltage
700V AC
Fuse characteristics
aR
Breaking capacity
200kA
Power dissipation
50W
Gross weight344 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M3167
0 in TME stock
Net price for quantities from 6 pcs - 305.63 USDGross price for quantities from 6 pcs - 305.63 USD
No. of pieces (Multiplicity: 6)