+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M3273

Fuse: fuse; industrial; 630A; 690VAC; quick blow


Manufacturer: BUSSMANN

Manufacturer part number:
170M3273
TME Symbol:
170M3273

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
630A
Rated voltage
690V AC
Fuse characteristics
quick blow
Gross weight324.4 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M3273
8 in TME stock
Net price for quantities from 1 pcs - 125.51 USDGross price for quantities from 1 pcs - 125.51 USD
Net price for quantities from 3 pcs - 117.18 USDGross price for quantities from 3 pcs - 117.18 USD
Net price for quantities from 6 pcs - 108.85 USDGross price for quantities from 6 pcs - 108.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs