+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M3811D

Fuse: fuse; industrial; 80A; 690VAC; aR; NH1

Manufacturer: BUSSMANN

Manufacturer part number:
170M3811D
TME Symbol:
170M3811D

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
80A
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
NH1
Breaking capacity
200kA
Power dissipation
8.5W
Gross weight421 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M3811D
0 in TME stock
Net price for quantities from 6 pcs - 114.66 USDGross price for quantities from 6 pcs - 114.66 USD
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.