+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M3819D

Fuse: fuse; ceramic,industrial; 400A; 690VAC; aR,quick blow; NH1


Manufacturer: BUSSMANN

Manufacturer part number:
170M3819D
TME Symbol:
170M3819D

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.4kA
Rated voltage
690V AC
Fuse characteristics
aR, quick blow
Fuse size
NH1
Breaking capacity
200kA
Power dissipation
21.5W
Gross weight395.2 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M3819D
18 in TME stock
Net price for quantities from 1 pcs - 101.21 USDGross price for quantities from 1 pcs - 101.21 USD
Net price for quantities from 6 pcs - 89.37 USDGross price for quantities from 6 pcs - 89.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs