+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M4467

Fuse: fuse; industrial; 700A; 690VAC; aR


Manufacturer: BUSSMANN

Manufacturer part number:
170M4467
TME Symbol:
170M4467

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
700A
Rated voltage
690V AC
Fuse characteristics
aR
Breaking capacity
200kA
Power dissipation
85W
Gross weight399 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M4467
0 in TME stock
Net price for quantities from 3 pcs - 314.94 USDGross price for quantities from 3 pcs - 314.94 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.