+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M4812

Fuse: fuse; industrial; 160A; 1kVAC; aR

Manufacturer: BUSSMANN

Manufacturer part number:
170M4812
TME Symbol:
170M4812

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.16kA
Rated voltage
1kV AC
Fuse characteristics
aR
Breaking capacity
125kA
Power dissipation
37W
Gross weight248 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M4812
0 in TME stock
Net price for quantities from 6 pcs - 929.25 USDGross price for quantities from 6 pcs - 929.25 USD
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.