+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M4813

Fuse: fuse; industrial; 200A; 1kVAC; aR


Manufacturer: BUSSMANN

Manufacturer part number:
170M4813
TME Symbol:
170M4813

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
200A
Rated voltage
1kV AC
Fuse characteristics
aR
Breaking capacity
125kA
Power dissipation
40W
Gross weight232 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M4813
0 in TME stock
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.
Net price for quantities from 6 pcs - 223.76 USDGross price for quantities from 6 pcs - 223.76 USD