+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M5164

Fuse: fuse; industrial; 800A; 690VAC; aR; SQB1

Manufacturer: BUSSMANN

Manufacturer part number:
170M5164
TME Symbol:
170M5164

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
800A
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
SQB1
Gross weight623.5 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M5164
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs