+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M5811D

Fuse: fuse; ceramic,industrial; 550A; 690VAC; aR,quick blow; NH2

Manufacturer: BUSSMANN

Manufacturer part number:
170M5811D
TME Symbol:
170M5811D

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.55kA
Rated voltage
690V AC
Fuse characteristics
aR, quick blow
Fuse size
NH2
Breaking capacity
200kA
Gross weight613 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M5811D
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs