+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M5813D

Fuse: fuse; ceramic,industrial; 700A; 690VAC; aR,quick blow; NH2

Manufacturer: BUSSMANN

Manufacturer part number:
170M5813D
TME Symbol:
170M5813D

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
700A
Rated voltage
690V AC
Fuse characteristics
aR, quick blow
Fuse size
NH2
Breaking capacity
200kA
Gross weight622.3 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M5813D
3 in TME stock
Net price for quantities from 1 pcs - 140.95 USDGross price for quantities from 1 pcs - 140.95 USD
Net price for quantities from 3 pcs - 136.61 USDGross price for quantities from 3 pcs - 136.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs