+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M5876

Fuse: fuse; industrial; 900A; 690VAC; aR

Manufacturer: BUSSMANN

Manufacturer part number:
170M5876
TME Symbol:
170M5876

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
900A
Rated voltage
690V AC
Fuse characteristics
aR
Breaking capacity
100kA
Power dissipation
110W
Gross weight113 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M5876
0 in TME stock
Net price for quantities from 3 pcs - 803.29 USDGross price for quantities from 3 pcs - 803.29 USD
No. of pieces (Multiplicity: 3)