+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M6013

Fuse: fuse; 900A; 690VAC; aR,quick blow

Manufacturer: BUSSMANN

Manufacturer part number:
170M6013
TME Symbol:
170M6013

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Current rating
900A
Rated voltage
690V AC
Fuse characteristics
aR, quick blow
Breaking capacity
200kA
Energy I2t
100000A2s
Power dissipation
120W
Gross weight849 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
170M6013
0 in TME stock
Net price for quantities from 1 pcs - 454.39 USDGross price for quantities from 1 pcs - 454.39 USD
No. of pieces (Multiplicity: 1)