+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M6205

Fuse: fuse; industrial; 630A; 1.25kVAC; aR

Manufacturer: BUSSMANN

Manufacturer part number:
170M6205
TME Symbol:
170M6205

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
630A
Rated voltage
1.25kV AC
Fuse characteristics
aR
Breaking capacity
100kA
Power dissipation
115W
Gross weight582 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M6205
0 in TME stock
Net price for quantities from 1 pcs - 993.22 USDGross price for quantities from 1 pcs - 993.22 USD
No. of pieces (Multiplicity: 1)