+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M6416

Fuse: fuse; industrial; 1.25kA; 690VAC; aR; NH3


Manufacturer: BUSSMANN

Manufacturer part number:
170M6416
TME Symbol:
170M6416

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
1.25kA
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
NH3
Fuses application
rectifiers
Power dissipation
140W
Gross weight827 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
170M6416
0 in TME stock
Net price for quantities from 3 pcs - 575.13 USDGross price for quantities from 3 pcs - 575.13 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.