+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M6466

Fuse: fuse; industrial; 1.25kA; 690VAC; aR; NH3


Manufacturer: BUSSMANN

Manufacturer part number:
170M6466
TME Symbol:
170M6466

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
1.25kA
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
NH3
Fuses features
fuse blown indicator
Fuses application
rectifiers
Power dissipation
140W
Gross weight2.4 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M6466
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order