+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M6469

Fuse: fuse; industrial; 1.6kA; 690VAC; aR


Manufacturer: BUSSMANN

Manufacturer part number:
170M6469
TME Symbol:
170M6469

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
1.6kA
Rated voltage
690V AC
Fuse characteristics
aR
Breaking capacity
200kA
Power dissipation
160W
Gross weight1.032 kg
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M6469
0 in TME stock
Net price for quantities from 1 pcs - 858.99 USDGross price for quantities from 1 pcs - 858.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.