+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M7062

Fuse: fuse; industrial; 2kA; 690VAC; aR

Manufacturer: BUSSMANN

Manufacturer part number:
170M7062
TME Symbol:
170M7062

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
2kA
Rated voltage
690V AC
Fuse characteristics
aR
Breaking capacity
200kA
Power dissipation
245W
Gross weight2 kg
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M7062
0 in TME stock
Net price for quantities from 2 pcs - 1 995.17 USDGross price for quantities from 2 pcs - 1 995.17 USD
No. of pieces (Multiplicity: 2)