+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170M7133

Fuse: fuse; industrial; 1.8kA; 800VAC; aR

Manufacturer: BUSSMANN

Manufacturer part number:
170M7133
TME Symbol:
170M7133

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
1.8kA
Rated voltage
800V AC
Fuse characteristics
aR
Gross weight2.689 kg
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
170M7133
0 in TME stock
Net price for quantities from 1 pcs - 1 582.24 USDGross price for quantities from 1 pcs - 1 582.24 USD
No. of pieces (Multiplicity: 1)