+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17102001201

Connector: DIN 41612; male; PIN: 200; straight; THT; 1A


Manufacturer: HARTING

Manufacturer part number:
17102001201
TME Symbol:
17102001201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
200
Spatial orientation
straight
Electrical mounting
THT
Engineering PN
har-bus HM Mel., Typ DE, AFS 1, Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight16.61 g
Certificates
EAN code5713140121355
See other products in this category: Other connectors Harting HARTING,
*
17102001201
0 in TME stock
Net price for quantities from 10 pcs - 15.02 USDGross price for quantities from 10 pcs - 15.02 USD
Net price for quantities from 50 pcs - 13.59 USDGross price for quantities from 50 pcs - 13.59 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.