+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17111761201

Contact; male; nickel plated; THT; 1A; straight; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
17111761201
TME Symbol:
17111761201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
nickel plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ D, AFS 1, Tube
Operating temperature
-55...125°C
Gross weight21 g
Certificates
EAN code5713140121423
See other products in this category: Other connectors Harting HARTING,
*
17111761201
0 in TME stock
Net price for quantities from 10 pcs - 13.31 USDGross price for quantities from 10 pcs - 13.31 USD
Net price for quantities from 500 pcs - 12.34 USDGross price for quantities from 500 pcs - 12.34 USD
Net price for quantities from 1000 pcs - 11.68 USDGross price for quantities from 1000 pcs - 11.68 USD
Net price for quantities from 2000 pcs - 10.89 USDGross price for quantities from 2000 pcs - 10.89 USD
Net price for quantities from 4000 pcs - 10.08 USDGross price for quantities from 4000 pcs - 10.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.