+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17112202201

Contact; male; gold-plated; shielded; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17112202201
TME Symbol:
17112202201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
shielded
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ D, AFS 2, Tube
Operating temperature
-55...125°C
Gross weight17.33 g
Certificates
EAN code5713140121461
See other products in this category: Other connectors Harting HARTING,
*
17112202201
0 in TME stock
Net price for quantities from 10 pcs - 16.49 USDGross price for quantities from 10 pcs - 16.49 USD
Net price for quantities from 20 pcs - 15.61 USDGross price for quantities from 20 pcs - 15.61 USD
Net price for quantities from 30 pcs - 15.14 USDGross price for quantities from 30 pcs - 15.14 USD
Net price for quantities from 50 pcs - 14.59 USDGross price for quantities from 50 pcs - 14.59 USD
Net price for quantities from 100 pcs - 13.93 USDGross price for quantities from 100 pcs - 13.93 USD
Net price for quantities from 200 pcs - 13.33 USDGross price for quantities from 200 pcs - 13.33 USD
Net price for quantities from 500 pcs - 12.65 USDGross price for quantities from 500 pcs - 12.65 USD
No. of pieces (Multiplicity: 10)