+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17121992201

Connector: DIN 41612; THT


Manufacturer: HARTING

Manufacturer part number:
17121992201
TME Symbol:
17121992201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Electrical mounting
THT
Operating temperature
-55...125°C
Gross weight16.74 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17121992201
0 in TME stock
Net price for quantities from 10 pcs - 13.29 USDGross price for quantities from 10 pcs - 13.29 USD
Net price for quantities from 50 pcs - 11.88 USDGross price for quantities from 50 pcs - 11.88 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.