+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17122502001

Connector: DIN 41612; male; PIN: 250; straight; THT; 1A

Manufacturer: HARTING

Manufacturer part number:
17122502001
TME Symbol:
17122502001

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
250
Spatial orientation
straight
Electrical mounting
THT
Engineering PN
har-bus HM Mel., Typ E, AFS 2 , Tube
Maximum current
1A
Operating temperature
-55...125°C
Gross weight27 g
Certificates
EAN code5713140121553
See other products in this category: Other connectors Harting HARTING,
*
17122502001
0 in TME stock
Net price for quantities from 10 pcs - 31.11 USDGross price for quantities from 10 pcs - 31.11 USD
Net price for quantities from 50 pcs - 27.84 USDGross price for quantities from 50 pcs - 27.84 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.