+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17131271201

Contact; male; gold-plated; THT; 1A; straight; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
17131271201
TME Symbol:
17131271201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ AB 19, AFS 1, Tube
Operating temperature
-55...125°C
Gross weight12.22 g
Certificates
EAN code5713140121607
See other products in this category: Other connectors Harting HARTING,
*
17131271201
0 in TME stock
Net price for quantities from 13 pcs - 10.04 USDGross price for quantities from 13 pcs - 10.04 USD
Net price for quantities from 26 pcs - 9.62 USDGross price for quantities from 26 pcs - 9.62 USD
Net price for quantities from 52 pcs - 9.22 USDGross price for quantities from 52 pcs - 9.22 USD
Net price for quantities from 104 pcs - 8.82 USDGross price for quantities from 104 pcs - 8.82 USD
Net price for quantities from 260 pcs - 8.29 USDGross price for quantities from 260 pcs - 8.29 USD
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.