+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17131272201

Contact; male; nickel plated; THT; 1A; straight; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
17131272201
TME Symbol:
17131272201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
nickel plated
Electrical mounting
THT
Maximum current
1A
Spatial orientation
straight
Engineering PN
har-bus HM Mel., Typ AB 19, AFS 2, Tube
Operating temperature
-55...125°C
Gross weight5.71 g
Certificates
EAN code5713140121614
See other products in this category: Other connectors Harting HARTING,
*
17131272201
0 in TME stock
Net price for quantities from 13 pcs - 8.18 USDGross price for quantities from 13 pcs - 8.18 USD
Net price for quantities from 26 pcs - 7.78 USDGross price for quantities from 26 pcs - 7.78 USD
Net price for quantities from 52 pcs - 7.42 USDGross price for quantities from 52 pcs - 7.42 USD
Net price for quantities from 104 pcs - 7.05 USDGross price for quantities from 104 pcs - 7.05 USD
Net price for quantities from 260 pcs - 6.61 USDGross price for quantities from 260 pcs - 6.61 USD
No. of pieces (Multiplicity: 13)
Minimum order quantity: 13.
Multiplicity: 13.