+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17141101203

Connector: DIN 41612


Manufacturer: HARTING

Manufacturer part number:
17141101203
TME Symbol:
17141101203

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Operating temperature
-55...125°C
Gross weight11.83 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
17141101203
0 in TME stock
Net price for quantities from 11 pcs - 8.74 USDGross price for quantities from 11 pcs - 8.74 USD
No. of pieces (Multiplicity: 11)
Minimum order quantity: 11.
Multiplicity: 11.